MMSZ5264BT1G

DigiKey Part Number
MMSZ5264BT1GOSTR-ND - Tape & Reel (TR)
MMSZ5264BT1GOSCT-ND - Cut Tape (CT)
MMSZ5264BT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5264BT1G
Description
DIODE ZENER 60V 500MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 60 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5264BT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 46 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.89000¥1.89
10¥1.30500¥13.05
100¥0.63870¥63.87
500¥0.53248¥266.24
1,000¥0.37002¥370.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32070¥962.10
6,000¥0.29747¥1,784.82
9,000¥0.24669¥2,220.21
30,000¥0.24233¥7,269.90
75,000¥0.21766¥16,324.50
150,000¥0.18864¥28,296.00
Manufacturers Standard Package