SL22-E3/52T

DigiKey Part Number
SL22-E3/52TGITR-ND - Tape & Reel (TR)
SL22-E3/52TGICT-ND - Cut Tape (CT)
SL22-E3/52TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL22-E3/52T
Description
DIODE SCHOTTKY 20V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 20 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SL22-E3/52T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
400 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.81800¥38.18
100¥2.65180¥265.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥2.07040¥1,552.80
1,500¥1.68285¥2,524.28
2,250¥1.50436¥3,384.81
5,250¥1.42786¥7,496.26
18,750¥1.32588¥24,860.25
37,500¥1.29528¥48,573.00
Manufacturers Standard Package