Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,031 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.2 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 µA @ 600 V | 50pF @ 4V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
45,723 In Stock | 1 : ¥3.37000 Cut Tape (CT) 7,500 : ¥1.07148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3A | 1.7 V @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 41 ns | 3 µA @ 600 V | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 175°C |