BAS4002LE6327XTMA1

DigiKey Part Number
448-BAS4002LE6327XTMA1TR-ND - Tape & Reel (TR)
448-BAS4002LE6327XTMA1CT-ND - Cut Tape (CT)
448-BAS4002LE6327XTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4002LE6327XTMA1
Description
DIODE SCHOTT 40V 120MA TSLP-2-1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount PG-TSLP-2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
1 µA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TSLP-2-1
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.29900¥22.99
100¥1.37920¥137.92
500¥1.27690¥638.45
1,000¥0.86832¥868.32
2,000¥0.79936¥1,598.72
5,000¥0.76614¥3,830.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.63213¥9,481.95
Manufacturers Standard Package