Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,353 In Stock | 1 : ¥3.12000 Cut Tape (CT) 4,000 : ¥0.48309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 2A | 1.1 V @ 2 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | - | Through Hole | DO-204AC, DO-15, Axial | DO-204AC (DO-15) | -55°C ~ 150°C | ||
684 In Stock | 1 : ¥5.01000 Cut Tape (CT) 800 : ¥2.50984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 300 V | 8A | 1.3 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 45 ns | 10 µA @ 300 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | -55°C ~ 150°C |