B330A-13-F

DigiKey Part Number
B330A-FDITR-ND - Tape & Reel (TR)
B330A-FDICT-ND - Cut Tape (CT)
B330A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B330A-13-F
Description
DIODE SCHOTTKY 30V 3A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B330A-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.23500¥32.35
100¥1.94000¥194.00
500¥1.79614¥898.07
1,000¥1.22137¥1,221.37
2,000¥1.12442¥2,248.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.65299¥3,264.95
10,000¥0.57836¥5,783.60
25,000¥0.57090¥14,272.50
50,000¥0.48508¥24,254.00
125,000¥0.46642¥58,302.50
Manufacturers Standard Package