Single Diodes

Results: 4
Manufacturer
onsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Series
-FRED Pt®SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current - Average Rectified (Io)
5A8A12A
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 5 A1.5 V @ 8 A2.9 V @ 8 A2.9 V @ 12 A
Reverse Recovery Time (trr)
43 ns45 ns60 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V10 µA @ 600 V30 µA @ 600 V45 µA @ 600 V
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCTO-220-2TO-220-2 Insulated, TO-220AC
Supplier Device Package
DO-214AB (SMC)TO-220-2TO-220ACTO-220AC ins
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SWITCHMODE_TO-220-2,TO-220AC
MUR860G
DIODE GEN PURP 600V 8A TO220-2
onsemi
44,404
In Stock
1 : ¥10.26000
Tube
Tube
Active
Standard
600 V
8A
1.5 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
60 ns
10 µA @ 600 V
-
Through Hole
TO-220-2
TO-220-2
-65°C ~ 175°C
28,658
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,500 : ¥2.99147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
5A
1.35 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
43 ns
3 µA @ 600 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 175°C
TO-220AC
STTH8R06D
DIODE GEN PURP 600V 8A TO220AC
STMicroelectronics
552
In Stock
1 : ¥13.55000
Tube
-
Tube
Active
Standard
600 V
8A
2.9 V @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
45 ns
30 µA @ 600 V
-
Through Hole
TO-220-2
TO-220AC
175°C (Max)
TO-220-2
STTH12R06DIRG
DIODE GP 600V 12A TO220AC INS
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥18.96000
Tube
-
Tube
Active
Standard
600 V
12A
2.9 V @ 12 A
Fast Recovery =< 500ns, > 200mA (Io)
45 ns
45 µA @ 600 V
-
Through Hole
TO-220-2 Insulated, TO-220AC
TO-220AC ins
175°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.