SS1060VHEWS_R1_00001

DigiKey Part Number
3757-SS1060VHEWS_R1_00001TR-ND - Tape & Reel (TR)
3757-SS1060VHEWS_R1_00001CT-ND - Cut Tape (CT)
3757-SS1060VHEWS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS1060VHEWS_R1_00001
Description
SOD-323HE, SKY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
136pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.13500¥21.35
100¥1.04260¥104.26
500¥0.86974¥434.87
1,000¥0.60432¥604.32
2,000¥0.52375¥1,047.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.34151¥1,707.55
10,000¥0.29330¥2,933.00
Manufacturers Standard Package