11DQ04 | |
---|---|
DigiKey Part Number | 1655-11DQ04TR-ND - Tape & Reel (TR) 1655-11DQ04CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 11DQ04 |
Description | DIODE SCHOTTKY 40V 1.1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.1A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 55pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥0.74050 | ¥74.05 |
500 | ¥0.61770 | ¥308.85 |
1,000 | ¥0.42921 | ¥429.21 |
2,000 | ¥0.37199 | ¥743.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.34507 | ¥1,725.35 |
10,000 | ¥0.28615 | ¥2,861.50 |
25,000 | ¥0.28110 | ¥7,027.50 |
50,000 | ¥0.25249 | ¥12,624.50 |
125,000 | ¥0.21882 | ¥27,352.50 |