BZX585-C5V1,115 | |
---|---|
DigiKey Part Number | 1727-1659-2-ND - Tape & Reel (TR) 1727-1659-1-ND - Cut Tape (CT) 1727-1659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C5V1,115 |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.78100 | ¥17.81 |
100 | ¥0.87100 | ¥87.10 |
500 | ¥0.72638 | ¥363.19 |
1,000 | ¥0.50472 | ¥504.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43740 | ¥1,312.20 |
6,000 | ¥0.40573 | ¥2,434.38 |
9,000 | ¥0.33645 | ¥3,028.05 |
30,000 | ¥0.33052 | ¥9,915.60 |
75,000 | ¥0.29687 | ¥22,265.25 |
150,000 | ¥0.25729 | ¥38,593.50 |