Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V60 V
Current - Average Rectified (Io)
500mA1A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1 A700 mV @ 500 mA
Current - Reverse Leakage @ Vr
160 µA @ 20 V200 µA @ 60 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz46pF @ 10V, 1MHz
Package / Case
PowerDI™ 323SOD-123
Supplier Device Package
PowerDI™ 323SOD-123
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-POWERDI-323
PD3S120L-7
DIODE SCHOTTKY 20V 1A PWRDI323
Diodes Incorporated
27,573
In Stock
12,000
Factory
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.18673
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
420 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
160 µA @ 20 V
46pF @ 10V, 1MHz
Surface Mount
PowerDI™ 323
PowerDI™ 323
-65°C ~ 125°C
MMSZ5266B-TP
MBR0560-TP
DIODE SCHOTTKY 60V 500MA SOD123
Micro Commercial Co
533,072
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35934
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
500mA
700 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 60 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.