PMEG6010CEH,115

DigiKey Part Number
1727-3848-2-ND - Tape & Reel (TR)
1727-3848-1-ND - Cut Tape (CT)
1727-3848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG6010CEH,115
Description
DIODE SCHOTTKY 60V 1A SOD123F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG6010CEH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
68pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥2.22500¥22.25
100¥1.33650¥133.65
500¥1.23750¥618.75
1,000¥0.84156¥841.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77473¥2,324.19
6,000¥0.74254¥4,455.24
9,000¥0.66829¥6,014.61
30,000¥0.65839¥19,751.70
75,000¥0.63141¥47,355.75
Manufacturers Standard Package