SB10100 | |
---|---|
DigiKey Part Number | 1655-SB10100TR-ND - Tape & Reel (TR) 1655-SB10100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB10100 |
Description | 100V, 10A, DO-201AD, DIODE SCHOT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.39240 | ¥139.24 |
500 | ¥1.28944 | ¥644.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥0.87681 | ¥1,096.01 |
2,500 | ¥0.80716 | ¥2,017.90 |
6,250 | ¥0.77364 | ¥4,835.25 |
12,500 | ¥0.69627 | ¥8,703.38 |
31,250 | ¥0.68596 | ¥21,436.25 |
62,500 | ¥0.64470 | ¥40,293.75 |
125,000 | ¥0.63831 | ¥79,788.75 |