1SMB5913BT3G

DigiKey Part Number
1SMB5913BT3GOSTR-ND - Tape & Reel (TR)
1SMB5913BT3GOSCT-ND - Cut Tape (CT)
1SMB5913BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5913BT3G
Description
DIODE ZENER 3.3V 3W SMB
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5913BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.63500¥26.35
100¥1.32750¥132.75
500¥1.17630¥588.15
1,000¥0.91539¥915.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.81930¥2,048.25
5,000¥0.80100¥4,005.00
12,500¥0.70946¥8,868.25
25,000¥0.70030¥17,507.50
62,500¥0.59503¥37,189.38
125,000¥0.57214¥71,517.50
Manufacturers Standard Package