MBRD1035CTLT4G

DigiKey Part Number
MBRD1035CTLT4GOSTR-ND - Tape & Reel (TR)
MBRD1035CTLT4GOSCT-ND - Cut Tape (CT)
MBRD1035CTLT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD1035CTLT4G
Description
DIODE ARRAY SCHOTT 35V 10A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.30500¥63.05
100¥4.36350¥436.35
500¥3.64614¥1,823.07
1,000¥3.10314¥3,103.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.76375¥6,909.38
5,000¥2.61829¥13,091.45
12,500¥2.42434¥30,304.25
25,000¥2.40034¥60,008.50
Manufacturers Standard Package