2320157 | |
---|---|
DigiKey Part Number | 277-6979-ND |
Manufacturer | |
Manufacturer Product Number | 2320157 |
Description | DIODE GP 24V 20A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 24 V 20A Din Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2320157 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 24 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Package / Case | Din Rail Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,315.57000 | ¥1,315.57 |