SBR0560S1-7

DigiKey Part Number
SBR0560S1DITR-ND - Tape & Reel (TR)
SBR0560S1DICT-ND - Cut Tape (CT)
SBR0560S1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR0560S1-7
Description
DIODE SBR 60V 500MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SBR0560S1-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥2.70900¥27.09
100¥1.36690¥136.69
500¥1.11490¥557.45
1,000¥0.82714¥827.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.69589¥2,087.67
6,000¥0.66534¥3,992.04
9,000¥0.57543¥5,178.87
30,000¥0.56463¥16,938.90
75,000¥0.46753¥35,064.75
150,000¥0.46034¥69,051.00
Manufacturers Standard Package