PMEG6020ELRX | |
---|---|
DigiKey Part Number | 1727-2298-2-ND - Tape & Reel (TR) 1727-2298-1-ND - Cut Tape (CT) 1727-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6020ELRX |
Description | DIODE SCHOTTKY 60V 2A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 nA @ 60 V | |
Capacitance @ Vr, F | 110pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13540 | ¥113.54 |
500 | ¥1.00632 | ¥503.16 |
1,000 | ¥0.78311 | ¥783.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70090 | ¥2,102.70 |
6,000 | ¥0.68523 | ¥4,111.38 |
9,000 | ¥0.60693 | ¥5,462.37 |
30,000 | ¥0.59909 | ¥17,972.70 |
75,000 | ¥0.50904 | ¥38,178.00 |
150,000 | ¥0.49945 | ¥74,917.50 |