NSR05T30XV2T5G

DigiKey Part Number
NSR05T30XV2T5GOSTR-ND - Tape & Reel (TR)
NSR05T30XV2T5GOSCT-ND - Cut Tape (CT)
NSR05T30XV2T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSR05T30XV2T5G
Description
DIODE SCHOTTKY 30V 500MA SOD523
Customer Reference
Detailed Description
Diode 30 V 500mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
23 ns
Current - Reverse Leakage @ Vr
170 µA @ 30 V
Capacitance @ Vr, F
85pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.63000¥2.63
10¥1.79800¥17.98
100¥0.87600¥87.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.40797¥3,263.76
16,000¥0.33831¥5,412.96
24,000¥0.33234¥7,976.16
56,000¥0.29851¥16,716.56
200,000¥0.25871¥51,742.00
Manufacturers Standard Package