PNE20020ER-QX

DigiKey Part Number
1727-PNE20020ER-QXTR-ND - Tape & Reel (TR)
1727-PNE20020ER-QXCT-ND - Cut Tape (CT)
1727-PNE20020ER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20020ER-QX
Description
HYPERFAST/ULTRAFAST RECOVERY REC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.54500¥25.45
100¥1.52700¥152.70
500¥1.41406¥707.03
1,000¥0.96153¥961.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.77815¥2,334.45
6,000¥0.74583¥4,474.98
9,000¥0.67124¥6,041.16
30,000¥0.66130¥19,839.00
75,000¥0.63421¥47,565.75
Manufacturers Standard Package