Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiVishay General Semiconductor - Diodes Division
Series
-BZX384
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.6 V6.2 V
Tolerance
±2%±5%
Power - Max
200 mW300 mW
Impedance (Max) (Zzt)
9 Ohms10 Ohms40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V2.7 µA @ 4 V3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Supplier Device Package
SOD-323SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
BZX384-B5V6,115
DIODE ZENER 5.6V 300MW SOD323
Nexperia USA Inc.
58,053
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±2%
300 mW
40 Ohms
1 µA @ 2 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90_SOD323F PKG
MM3Z6V2B
DIODE ZENER 6.2V 200MW SOD323F
onsemi
16,940
In Stock
9,000
Factory
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±2%
200 mW
9 Ohms
2.7 µA @ 4 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
8,600
In Stock
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.19396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
200 mW
10 Ohms
3 µA @ 4 V
-
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.