BAT54FN2_R1_00001 | |
---|---|
DigiKey Part Number | 3757-BAT54FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-BAT54FN2_R1_00001CT-ND - Cut Tape (CT) 3757-BAT54FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54FN2_R1_00001 |
Description | DFN 2L, SKY |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.72250 | ¥72.25 |
500 | ¥0.60260 | ¥301.30 |
1,000 | ¥0.41862 | ¥418.62 |
2,000 | ¥0.36283 | ¥725.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.33657 | ¥2,692.56 |
16,000 | ¥0.27911 | ¥4,465.76 |
24,000 | ¥0.27418 | ¥6,580.32 |
56,000 | ¥0.24627 | ¥13,791.12 |
200,000 | ¥0.21343 | ¥42,686.00 |