DDZ16CSF-7 | |
---|---|
DigiKey Part Number | DDZ16CSF-7DITR-ND - Tape & Reel (TR) DDZ16CSF-7DICT-ND - Cut Tape (CT) DDZ16CSF-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ16CSF-7 |
Description | DIODE ZENER 16.1V 500MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.1 V 500 mW ±3% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | DDZ16CSF-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 70 nA @ 14.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49590 | ¥49.59 |
500 | ¥0.38930 | ¥194.65 |
1,000 | ¥0.27035 | ¥270.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.22394 | ¥671.82 |
6,000 | ¥0.21176 | ¥1,270.56 |
9,000 | ¥0.18022 | ¥1,621.98 |
30,000 | ¥0.16671 | ¥5,001.30 |
75,000 | ¥0.14418 | ¥10,813.50 |
150,000 | ¥0.11985 | ¥17,977.50 |