PMEG10020ELRX

DigiKey Part Number
1727-2396-2-ND - Tape & Reel (TR)
1727-2396-1-ND - Cut Tape (CT)
1727-2396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG10020ELRX
Description
DIODE SCHOTTKY 100V 2A SOD123W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PMEG10020ELRX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.7 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V
Capacitance @ Vr, F
70pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥2.29100¥22.91
100¥1.15510¥115.51
500¥1.02392¥511.96
1,000¥0.79684¥796.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71316¥2,139.48
6,000¥0.69723¥4,183.38
9,000¥0.61755¥5,557.95
30,000¥0.60958¥18,287.40
75,000¥0.51794¥38,845.50
150,000¥0.50819¥76,228.50
Manufacturers Standard Package