CD-HD01

DigiKey Part Number
CD-HD01TR-ND - Tape & Reel (TR)
CD-HD01CT-ND - Cut Tape (CT)
CD-HD01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD-HD01
Description
BRIDGE RECT 1PHASE 100V 1A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 100 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Current - Reverse Leakage @ Vr
200 µA @ 100 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Chip, Concave Terminals
Supplier Device Package
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.34300¥43.43
100¥3.01790¥301.79
500¥2.35654¥1,178.27
1,000¥1.91543¥1,915.43
2,000¥1.71228¥3,424.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.62521¥8,126.05
10,000¥1.50913¥15,091.30
25,000¥1.47430¥36,857.50
50,000¥1.43672¥71,836.00
Manufacturers Standard Package