RB521CM-30T2R

DigiKey Part Number
RB521CM-30T2RTR-ND - Tape & Reel (TR)
RB521CM-30T2RCT-ND - Cut Tape (CT)
RB521CM-30T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB521CM-30T2R
Description
DIODE SCHOTTKY 30V 100MA VMN2M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount VMN2M (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
RB521CM-30T2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
VMN2M (SOD-923)
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.99500¥19.95
100¥1.00820¥100.82
500¥0.82262¥411.31
1,000¥0.61032¥610.32
2,000¥0.51344¥1,026.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.49089¥3,927.12
16,000¥0.42454¥6,792.64
24,000¥0.41659¥9,998.16
56,000¥0.34494¥19,316.64
200,000¥0.33964¥67,928.00
Manufacturers Standard Package