1SS133M R0G | |
---|---|
DigiKey Part Number | 1SS133MR0GTR-ND - Tape & Reel (TR) 1SS133MR0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1SS133M R0G |
Description | DIODE GEN PURP 90V 150MA DO34 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 150mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS133M R0G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-34 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.28652 | ¥143.26 |
1,000 | ¥0.19901 | ¥199.01 |
2,000 | ¥0.16486 | ¥329.72 |
5,000 | ¥0.15589 | ¥779.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.13267 | ¥1,326.70 |
30,000 | ¥0.12272 | ¥3,681.60 |
50,000 | ¥0.10614 | ¥5,307.00 |
100,000 | ¥0.09950 | ¥9,950.00 |
250,000 | ¥0.08823 | ¥22,057.50 |