MBR0530T3G | |
---|---|
DigiKey Part Number | MBR0530T3GOSTR-ND - Tape & Reel (TR) MBR0530T3GOSCT-ND - Cut Tape (CT) MBR0530T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0530T3G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0530T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 130 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.93020 | ¥93.02 |
500 | ¥0.77600 | ¥388.00 |
1,000 | ¥0.53922 | ¥539.22 |
2,000 | ¥0.46730 | ¥934.60 |
5,000 | ¥0.43346 | ¥2,167.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.35946 | ¥3,594.60 |
30,000 | ¥0.35311 | ¥10,593.30 |
50,000 | ¥0.31716 | ¥15,858.00 |
100,000 | ¥0.28122 | ¥28,122.00 |
250,000 | ¥0.27488 | ¥68,720.00 |