PDS760-13 | |
---|---|
DigiKey Part Number | PDS760DITR-ND - Tape & Reel (TR) PDS760DICT-ND - Cut Tape (CT) PDS760DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS760-13 |
Description | DIODE SCHOTTKY 60V 7A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS760-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 7 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.34460 | ¥434.46 |
500 | ¥3.63022 | ¥1,815.11 |
1,000 | ¥3.08951 | ¥3,089.51 |
2,000 | ¥2.75160 | ¥5,503.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.60678 | ¥13,033.90 |
10,000 | ¥2.46294 | ¥24,629.40 |