SK220A

DigiKey Part Number
1655-SK220ATR-ND - Tape & Reel (TR)
1655-SK220ACT-ND - Cut Tape (CT)
1655-SK220ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK220A
Description
DIODE SCHOTTKY 200V 2A SMA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 200 V
Capacitance @ Vr, F
170pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.50400¥25.04
100¥1.26340¥126.34
500¥1.03078¥515.39
1,000¥0.76472¥764.72
2,000¥0.64338¥1,286.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.61511¥3,075.55
10,000¥0.53199¥5,319.90
25,000¥0.52201¥13,050.25
50,000¥0.43224¥21,612.00
125,000¥0.42559¥53,198.75
Manufacturers Standard Package