PDS3200-13 | |
---|---|
DigiKey Part Number | PDS3200DITR-ND - Tape & Reel (TR) PDS3200DICT-ND - Cut Tape (CT) PDS3200DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS3200-13 |
Description | DIODE SCHOTTKY 200V 3A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS3200-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.42600 | ¥104.26 |
100 | ¥8.10960 | ¥810.96 |
500 | ¥6.87424 | ¥3,437.12 |
1,000 | ¥5.59974 | ¥5,599.74 |
2,000 | ¥5.27148 | ¥10,542.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.02046 | ¥25,102.30 |
10,000 | ¥4.92588 | ¥49,258.80 |