Single Diodes

Results: 2
Manufacturer
Good-Ark Semiconductoronsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V100 V
Current - Average Rectified (Io)
1A10A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 1 A650 mV @ 10 A
Current - Reverse Leakage @ Vr
500 nA @ 100 V10 µA @ 20 V
Capacitance @ Vr, F
1350pF @ 4V, 1MHz-
Package / Case
SOD-123FTO-277, 3-PowerDFN
Supplier Device Package
SOD-123FLTO-277
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123FL
MBR120ESFT3G
DIODE SCHOTTKY 20V 1A SOD123FL
onsemi
19,860
In Stock
1 : ¥4.19000
Cut Tape (CT)
10,000 : ¥1.23317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 20 V
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 150°C
GSGC1045S
SGC101BSA
RECTIFIER, SCHOTTKY, 10A, 100V,
Good-Ark Semiconductor
15,432
In Stock
1 : ¥4.35000
Cut Tape (CT)
5,000 : ¥1.39304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
650 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
500 nA @ 100 V
1350pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.