DST2080S

DigiKey Part Number
F7428TR-ND - Tape & Reel (TR)
F7428CT-ND - Cut Tape (CT)
F7428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST2080S
Description
DIODE SCHOTTKY 80V 20A TO277B
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Diode 80 V 20A Surface Mount TO-277B
Datasheet
 Datasheet
EDA/CAD Models
DST2080S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
300 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.15000¥12.15
10¥9.92600¥99.26
100¥7.72210¥772.21
500¥6.54502¥3,272.51
1,000¥5.33169¥5,331.69
2,000¥5.01915¥10,038.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.78013¥23,900.65
10,000¥4.55951¥45,595.10
Manufacturers Standard Package