1N4148WS-G RVG

DigiKey Part Number
1N4148WS-GRVGTR-ND - Tape & Reel (TR)
1N4148WS-GRVGCT-ND - Cut Tape (CT)
1N4148WS-GRVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148WS-G RVG
Description
DIODE GEN PURP 75V 150MA SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4148WS-G RVG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.91100¥9.11
100¥0.49260¥49.26
500¥0.38684¥193.42
1,000¥0.26862¥268.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22254¥667.62
6,000¥0.21045¥1,262.70
9,000¥0.17910¥1,611.90
30,000¥0.16567¥4,970.10
75,000¥0.14328¥10,746.00
150,000¥0.11911¥17,866.50
Manufacturers Standard Package