Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,206 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
17,485 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,500 : ¥0.97455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 2A | 560 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 100 V | 250pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SlimSMAW (DO-221AD) | -40°C ~ 175°C | |||
19,449 In Stock 400,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 5,000 : ¥1.33138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 150 V | 1A | 700 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 150 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | |||
15,122 In Stock | 1 : ¥6.98000 Cut Tape (CT) 5,000 : ¥2.73574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 15A | 740 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 34 ns | 8 µA @ 100 V | 1340pF @ 1V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | CFP15B | 175°C |