LL4148

DigiKey Part Number
LL4148FSTR-ND - Tape & Reel (TR)
LL4148FSCT-ND - Cut Tape (CT)
LL4148FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL4148
Description
DIODE GEN PURP 100V 200MA SOD80
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Surface Mount SOD-80
Datasheet
 Datasheet
EDA/CAD Models
LL4148 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.90000¥0.90
10¥0.64000¥6.40
100¥0.34650¥34.65
500¥0.27224¥136.12
1,000¥0.18907¥189.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.15661¥391.52
5,000¥0.14809¥740.45
12,500¥0.12604¥1,575.50
25,000¥0.11659¥2,914.75
62,500¥0.10083¥6,301.88
125,000¥0.08381¥10,476.25
Manufacturers Standard Package