Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,431 In Stock 45,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.19185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -40°C ~ 125°C | ||
511 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.80645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2 mA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.84330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 µA @ 40 V | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C |