CMSH1-40M TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMSH1-40MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH1-40MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH1-40MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH1-40M TR13 PBFREE |
Description | DIODE SCHOTTKY 40V 1A SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.87800 | ¥58.78 |
100 | ¥4.57110 | ¥457.11 |
500 | ¥3.87424 | ¥1,937.12 |
1,000 | ¥3.15598 | ¥3,155.98 |
2,000 | ¥2.97098 | ¥5,941.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.82951 | ¥14,147.55 |
10,000 | ¥2.69892 | ¥26,989.20 |
25,000 | ¥2.69374 | ¥67,343.50 |