BZX884-B2V4,315

DigiKey Part Number
1727-5625-2-ND - Tape & Reel (TR)
1727-5625-1-ND - Cut Tape (CT)
1727-5625-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884-B2V4,315
Description
DIODE ZENER 2.4V 250MW DFN1006-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±2% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.79000¥2.79
10¥1.88800¥18.88
100¥0.92270¥92.27
500¥0.76972¥384.86
1,000¥0.53485¥534.85
2,000¥0.46351¥927.02
5,000¥0.42996¥2,149.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35656¥3,565.60
30,000¥0.35027¥10,508.10
50,000¥0.31461¥15,730.50
100,000¥0.27896¥27,896.00
250,000¥0.27266¥68,165.00
Manufacturers Standard Package