CDBW46-G | |
---|---|
DigiKey Part Number | 641-1964-2-ND - Tape & Reel (TR) 641-1964-1-ND - Cut Tape (CT) 641-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBW46-G |
Description | DIODE SCHOTTKY 100V 150MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CDBW46-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 75 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00810 | ¥100.81 |
500 | ¥0.82260 | ¥411.30 |
1,000 | ¥0.61029 | ¥610.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51342 | ¥1,540.26 |
6,000 | ¥0.49086 | ¥2,945.16 |
9,000 | ¥0.42453 | ¥3,820.77 |
30,000 | ¥0.41657 | ¥12,497.10 |
75,000 | ¥0.34493 | ¥25,869.75 |
150,000 | ¥0.33962 | ¥50,943.00 |