Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,593 In Stock | 1 : ¥7.14000 Cut Tape (CT) 5,000 : ¥2.82961 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 1A | 500 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 100pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
111,317 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.91435 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1200 V | 1A | 1.7 V @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 80 ns | 5 µA @ 1200 V | 5pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123F | SOD-123F | -55°C ~ 150°C |