Single Diodes

Results: 2
Manufacturer
Micro Commercial CoPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
45 V80 V
Current - Average Rectified (Io)
500mA10A
Voltage - Forward (Vf) (Max) @ If
440 mV @ 10 A800 mV @ 500 mA
Current - Reverse Leakage @ Vr
200 µA @ 80 V220 µA @ 45 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz860pF @ 4V, 1MHz
Package / Case
SOD-123TO-277, 3-PowerDFN
Supplier Device Package
SOD-123TO-277B
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
MBR0580-TP
DIODE SCHOTTKY 80V 500MA SOD123
Micro Commercial Co
138,341
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
80 V
500mA
800 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 80 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
7,096
In Stock
1 : ¥3.94000
Cut Tape (CT)
5,000 : ¥1.84721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
10A
440 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
220 µA @ 45 V
860pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.