1SS352,H3F

DigiKey Part Number
1SS352H3FTR-ND - Tape & Reel (TR)
1SS352H3FCT-ND - Cut Tape (CT)
1SS352H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS352,H3F
Description
DIODE GEN PURP 80V 100MA SC76-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SC-76-2
Datasheet
 Datasheet
EDA/CAD Models
1SS352,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-76-2
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.77200¥7.72
100¥0.47620¥47.62
500¥0.34530¥172.65
1,000¥0.30278¥302.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.24851¥745.53
6,000¥0.22104¥1,326.24
9,000¥0.20700¥1,863.00
15,000¥0.19120¥2,868.00
21,000¥0.18182¥3,818.22
30,000¥0.17270¥5,181.00
75,000¥0.15264¥11,448.00
150,000¥0.14023¥21,034.50
300,000¥0.12978¥38,934.00
Manufacturers Standard Package