PMEG3010EGWJ | |
---|---|
DigiKey Part Number | 1727-7344-2-ND - Tape & Reel (TR) 1727-7344-1-ND - Cut Tape (CT) 1727-7344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3010EGWJ |
Description | DIODE SCHOTTKY 30V 1A SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 55pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88800 | ¥18.88 |
100 | ¥0.92030 | ¥92.03 |
500 | ¥0.76778 | ¥383.89 |
1,000 | ¥0.53339 | ¥533.39 |
2,000 | ¥0.46230 | ¥924.60 |
5,000 | ¥0.42883 | ¥2,144.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31048 | ¥3,104.80 |
30,000 | ¥0.30500 | ¥9,150.00 |
50,000 | ¥0.27395 | ¥13,697.50 |
100,000 | ¥0.24291 | ¥24,291.00 |
250,000 | ¥0.23743 | ¥59,357.50 |