Single Diodes

Results: 3
Manufacturer
Comchip TechnologyNexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V75 V
Current - Average Rectified (Io)
150mA500mA
Voltage - Forward (Vf) (Max) @ If
340 mV @ 100 mA410 mV @ 500 mA1 V @ 50 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 ns4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V130 µA @ 10 V150 µA @ 10 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz35pF @ 1V, 1MHz55pF @ 0V, 1MHz
Package / Case
2-XDFN0603 (1608 Metric)SOD-882
Supplier Device Package
0603C/SOD-523FCST2DFN1608D-2
Operating Temperature - Junction
-40°C ~ 125°C125°C (Max)150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
43,868
In Stock
1 : ¥2.63000
Cut Tape (CT)
10,000 : ¥0.34194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
340 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 10 V
55pF @ 0V, 1MHz
-
-
Surface Mount
SOD-882
CST2
125°C (Max)
S1MSWFN-7
CDSUC4148-HF
DIODE GEN PURP 75V 150MA 0603C
Comchip Technology
5,871
In Stock
4,000
Factory
1 : ¥2.63000
Cut Tape (CT)
4,000 : ¥0.43980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
0603 (1608 Metric)
0603C/SOD-523F
-40°C ~ 125°C
2-XDFN
PMEG2005EPK,315
DIODE SCHOT 20V 500MA DFN1608D-2
Nexperia USA Inc.
6,127
In Stock
1 : ¥3.28000
Cut Tape (CT)
8,000 : ¥0.35910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
410 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
3 ns
130 µA @ 10 V
35pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-XDFN
DFN1608D-2
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.