Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Voltage - DC Reverse (Vr) (Max)
100 V600 V1000 V
Current - Average Rectified (Io)
150mA200mA1A2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 1 A1.25 V @ 150 mA1.3 V @ 1 A1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns35 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 75 V5 µA @ 600 V5 µA @ 1000 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz8pF @ 4V, 1MHz15pF @ 4V, 1MHz20pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)DO-35DO-41SMASOD-123
Operating Temperature - Junction
-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,893
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
MMSZ5266B-TP
1N4148W-TP
DIODE GEN PURP 100V 150MA SOD123
Micro Commercial Co
5,661,252
In Stock
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 150°C
TO-214AC SMA Top
ES2J-LTP
DIODE GEN PURP 600V 2A DO214AC
Micro Commercial Co
32,943
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥0.51988
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
DO-214AC
ES1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
4,580
In Stock
135,000
Factory
1 : ¥2.96000
Cut Tape (CT)
5,000 : ¥0.63782
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
20pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
261-DO-41
1N4007-T
DIODE GEN PURP 1KV 1A DO41
Diodes Incorporated
6,463
In Stock
1 : ¥1.40000
Cut Tape (CT)
5,000 : ¥0.26695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
8pF @ 4V, 1MHz
Through Hole
DO-204AL, DO-41, Axial
DO-41
-65°C ~ 150°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.