Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedTaiwan Semiconductor Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - DC Reverse (Vr) (Max)
100 V1000 V
Current - Average Rectified (Io)
215mA1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA1.7 V @ 1 A
Reverse Recovery Time (trr)
4 ns75 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V5 µA @ 1000 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz6pF @ 4V, 1MHz
Package / Case
0402 (1006 Metric)SOD-123F
Supplier Device Package
SOD-123FX1-DFN1006-2
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
X1-DFN
BAS16HLP-7
DIODE GEN PURP 100V 215MA 2DFN
Diodes Incorporated
57,505
In Stock
3,111,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51686
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
-65°C ~ 150°C
BZT52B18
HS1MFL
DIODE GEN PURP 1KV 1A SOD123F
Taiwan Semiconductor Corporation
49,883
In Stock
1 : ¥2.05000
Cut Tape (CT)
10,000 : ¥0.31576
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
6pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.