RB520S30T5G

DigiKey Part Number
RB520S30T5GOSTR-ND - Tape & Reel (TR)
RB520S30T5GOSCT-ND - Cut Tape (CT)
RB520S30T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S30T5G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB520S30T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.63200¥6.32
100¥0.38830¥38.83
500¥0.28010¥140.05
1,000¥0.24497¥244.97
2,000¥0.21521¥430.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.16884¥1,350.72
16,000¥0.15092¥2,414.72
24,000¥0.14177¥3,402.48
40,000¥0.13147¥5,258.80
56,000¥0.12537¥7,020.72
80,000¥0.11942¥9,553.60
200,000¥0.10637¥21,274.00
400,000¥0.09828¥39,312.00
800,000¥0.09148¥73,184.00
Manufacturers Standard Package