Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
250mA1A5A
Voltage - Forward (Vf) (Max) @ If
795 mV @ 1 A820 mV @ 5 A850 mV @ 250 mA
Reverse Recovery Time (trr)
5.9 ns6 ns
Current - Reverse Leakage @ Vr
500 nA @ 100 V4 µA @ 100 V9 µA @ 100 V
Capacitance @ Vr, F
39pF @ 0V, 1MHz95pF @ 1V, 1MHz-
Package / Case
2-SMD, Flat LeadsPowerDI™ 5SC-90, SOD-323F
Supplier Device Package
PowerDI™ 5SOD-323FSOD323HP
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAT46WJ,115
DIODE SCHOTT 100V 250MA SOD323F
Nexperia USA Inc.
1,017,169
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
250mA
850 mV @ 250 mA
Fast Recovery =< 500ns, > 200mA (Io)
5.9 ns
9 µA @ 100 V
39pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
SOD323HP
PMEG100T10ELXDX
DIODE SCHOTTKY 100V 1A SOD323HP
Nexperia USA Inc.
22,776
In Stock
1 : ¥3.28000
Cut Tape (CT)
4,500 : ¥0.58846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
795 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
500 nA @ 100 V
95pF @ 1V, 1MHz
-
-
Surface Mount
2-SMD, Flat Leads
SOD323HP
175°C
G15H150D5
SDT5100LP5-7
DIODE SCHOTTKY 100V 5A POWERDI 5
Diodes Incorporated
963
In Stock
43,500
Factory
1 : ¥3.28000
Cut Tape (CT)
1,500 : ¥1.24517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
820 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
-
-
Surface Mount
PowerDI™ 5
PowerDI™ 5
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.