Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,641 In Stock | 1 : ¥29.64000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 60A | 950 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 150 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD | ||
1,268 In Stock | 1 : ¥38.58000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 45A | 850 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 500 µA @ 200 V | -55°C ~ 150°C | Through Hole | TO-247-3 | TO-247 [B] | ||
169 In Stock | 1 : ¥65.43000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 75A | 900 mV @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 1 mA @ 200 V | -55°C ~ 150°C | Through Hole | TO-247-3 Variant | T-MAX™ [B2] | ||
4,859 In Stock | 1 : ¥19.78000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 30A | 940 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 150 V | 175°C (Max) | Through Hole | TO-220-3 | TO-220 | ||
1,863 In Stock | 1 : ¥35.96000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 60A | 1.3 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 55 ns | 5 µA @ 200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD |